The Omron G2E-184P-M-US24DC is a single-pole double-throw relay with a 24V DC coil voltage rating and a contact current rating of 1A. It features a DIP package with a termination of PC Pin and a throw configuration of SPDT. The relay has an operating temperature range of -25°C to 60°C and a operate time of 5ms. The contact material is gold and silver, and the coil resistance is 1.28kR with a current of 18.8mA.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Coil Current | 18.8mA |
| Coil Resistance | 1.28kR |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Depth | 10.5mm |
| Length | 15.5mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Operate Time | 5ms |
| Resistance | 1280R |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |