Electromechanical Relay SPDT 1A 5VDC 56Ohm Through Hole
Checking distributor stock and pricing after the page loads.
| Coil Current | 89.3mA |
| Current Rating | 1A |
| Height | 10.5mm |
| Length | 15.5mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Voltage Rating | 5V |
| Width | 11.5mm |
| RoHS | Not Compliant |