
SPDT general purpose power relay with a 10A contact current rating and silver contact material. Features a 220VAC coil voltage, 4.1mA coil current, and 25kΩ coil resistance. Operates within a -40°C to 70°C temperature range, with a 15ms operate time and 10ms release time. Through-hole mounting with PC pin termination.
Omron G2R-1-AC220 technical specifications.
| Coil Current | 4.1mA |
| Coil Resistance | 25kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 220V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Height | 25.5mm |
| Lead Free | Lead Free |
| Length | 29mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 380V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | G2R |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G2R-1-AC220 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.