Omron G2R-1-E12VDC technical specifications.
| Coil Current | 43.6mA |
| Coil Resistance | 275R |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 16A |
| Contact Material | Silver |
| Depth | 13mm |
| Length | 29mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Operate Time | 15ms |
| Radiation Hardening | No |
| Ratings | IP54 |
| Switching Current | 16A |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 380V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Omron G2R-1-E12VDC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
