
The Omron G2R-1-SNDC48(S) is a general purpose electromechanical relay with a non-latching coil type and a maximum operating temperature of 70°C. It features a silver contact material with a current rating of 10A and a coil voltage of 48V DC. The relay has a power consumption of 530mW and a coil resistance of 4.22kΩ. It is available in a socketable package with a height of 35.5mm, length of 29mm, and width of 13mm.
Omron G2R-1-SNDC48(S) technical specifications.
| Coil Current | 11.4mA |
| Coil Power | 530mW |
| Coil Resistance | 4.22kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Height | 35.5mm |
| Length | 29mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Socketable |
| Operate Time | 15ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 530mW |
| Relay Type | General Purpose |
| Release Time | 10ms |
| Series | G2RS |
| Termination | Plug |
| Throw Configuration | SPDT |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G2R-1-SNDC48(S) to view detailed technical specifications.
No datasheet is available for this part.