Omron G2R-1-SNI230AC technical specifications.
| Coil Current | 4.7mA |
| Coil Power | 530mW |
| Coil Resistance | 27.172kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 230V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Reach SVHC Compliant | Unknown |
| Resistance | 27172R |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron G2R-1-SNI230AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
