SPDT power relay with a 10A contact current rating and silver contact material. Features a 120VAC coil voltage, 7.5mA coil current, and 900mW coil power. Operates within a -40°C to 70°C temperature range, offering a 15ms operate time and 10ms release time. Socketable plug-in mounting with quick connect termination. Rated for 440VAC.
Omron G2R-1-SNIAC120(S) technical specifications.
| Application(s) | GENERAL PURPOSE |
| Coil Current | 7.5mA |
| Coil Power | 900mW |
| Coil Resistance | 7.286kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Depth | 13mm |
| Height | 35.5mm |
| Length | 29mm |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Socketable, Plug-In |
| Mounting Style | SOCKET |
| Operate Time | 15ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 10ms |
| Series | G2RS |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 440V |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G2R-1-SNIAC120(S) to view detailed technical specifications.
No datasheet is available for this part.
