SPDT General Purpose Power Relay with a 10A contact current rating and silver contact material. Features a 12VDC non-latching coil with 43.2mA coil current, 530mW coil power, and 278 Ohm coil resistance. Operates within a temperature range of -40°C to 70°C, with operate and release times of 15ms and 10ms respectively. This socketable relay offers IP40 protection and plug termination.
Omron G2R-1-SNIDC12(S) technical specifications.
| Coil Current | 43.2mA |
| Coil Power | 530mW |
| Coil Resistance | 278R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Height | 35.5mm |
| Length | 29mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Socketable |
| Operate Time | 15ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 530mW |
| Ratings | IP40 |
| Relay Type | General Purpose |
| Release Time | 10ms |
| Series | G2RS |
| Switching Current | 10A |
| Termination | Plug |
| Throw Configuration | SPDT |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G2R-1-SNIDC12(S) to view detailed technical specifications.
No datasheet is available for this part.
