
SPDT General Purpose Power Relay with a 10A contact current rating. Features a 24VAC coil voltage, 37.5mA coil current, and 260Ω coil resistance. Rated for 380VAC or 125VDC maximum voltage. Offers 15ms operate time and 10ms release time, with a mechanical life of 10,000,000 hours. Approved by UL, CSA, VDE, and CE, this lead-free component supports flange, chassis, panel, and bracket mounting with quick connect termination.
Omron G2R-1-T-AC24 technical specifications.
| Application(s) | POWER |
| Approvals | UL, CSA, VDE, CE |
| Coil Current | 37.5mA |
| Coil Power | 900mW |
| Coil Resistance | 260R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Current Rating | 10A |
| Depth | 14mm |
| Height | 25.3mm |
| Lead Free | Lead Free |
| Length | 45mm |
| Life (Hours) | 10000000Hour |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 380V |
| Max Voltage Rating (DC) | 125V |
| Mount | Flanges, Chassis Mount, Panel, Brackets |
| Operate Time | 15ms |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 10ms |
| Series | G2R |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 380V |
| DC Rated Voltage | 125V |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G2R-1-T-AC24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
