
Coil Resistance kOhm = 20.2 / Coil Type = AC / Contact Configuration = 1CO / Termination Type = PC Pin / Mounting Type = Through Hole / Contact Material = AgSnln / Series = G2R / Width mm = 13 / Coil Voltage - AC V = 230 / Relay Type = General Purpose / Length mm = 29 / Height mm = 25.5 / Switching Voltage - DC V = 125 / Switching Current A = 10 / Switching Capacity kVA = 2.5 / Switching Voltage - AC V = 380
Omron G2R-1230VAC technical specifications.
| Mount | PCB |
| Ratings | IP54 |
| Switching Current | 10A |
| RoHS | Compliant |
Download the complete datasheet for Omron G2R-1230VAC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.