The Omron G2R-1A-E-ASI-24DC relay features a coil voltage of 24V DC and a contact current rating of 16A. It has a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. The relay has a throw configuration of SPST and a termination type of PC Pin.
Checking distributor stock and pricing after the page loads.
| Coil Current | 21.8mA |
| Coil Resistance | 1.1kR |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 16A |
| Contact Material | Tin, Silver |
| Depth | 13mm |
| Length | 29mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Operate Time | 15ms |
| Radiation Hardening | No |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 125V |
| RoHS | Compliant |