Sign in to ask questions about the Omron G2R-1A-S-ASIAC200/(220) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron G2R-1A-S-ASIAC200/(220) technical specifications.
| Package/Case | 200 |
| Coil Resistance | 36R |
| Coil Voltage (AC) | 200V |
| Contact Material | Silver |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Omron G2R-1A-S-ASIAC200/(220) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
