
DPDT General Purpose Power Relay featuring a 5A contact current rating with silver contacts. Coil specifications include 110V AC, 8.2mA current, 900mW power consumption, 5.5kR resistance, and non-latching type. Operate and release times are both 15ms. Mounting options include socketable and PCB with plug termination. Operating temperature range is -40°C to 70°C.
Omron G2R-2-SNIAC110(S) technical specifications.
| Application(s) | POWER |
| Coil Current | 8.2mA |
| Coil Power | 900mW |
| Coil Resistance | 5.5kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 110V |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Depth | 13mm |
| Height | 35.5mm |
| Length | 29mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Socketable, PCB |
| Operate Time | 15ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 900mW |
| Ratings | IP40 |
| Relay Type | General Purpose |
| Release Time | 15ms |
| Series | G2RS |
| Switching Current | 5A |
| Termination | Plug |
| Throw Configuration | DPDT |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G2R-2-SNIAC110(S) to view detailed technical specifications.
No datasheet is available for this part.