
The Omron G2R-24-H-DC48 is a general purpose power relay with a non-latching coil type, rated for 48V DC and 360mW power. It has a maximum current rating of 3A and a maximum voltage rating of 125V DC. The relay is designed for through hole mounting and is available in bulk packaging with 100 units per package. It operates within a temperature range of -40°C to 70°C and is compliant with RoHS regulations.
Omron G2R-24-H-DC48 technical specifications.
| Coil Current | 7.5mA |
| Coil Power | 360mW |
| Coil Resistance | 6.4kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Max Current Rating | 3A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 380V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | G2R |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron G2R-24-H-DC48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.