
The Omron G2R-2A-H-DC12 is a 12V non-latching relay with a coil current rating of 30mA and a power consumption of 360mW. It has a contact current rating of 3A and is constructed with silver contact material. The relay is designed for general purpose applications and has a maximum operating temperature range of -40°C to 70°C. It is available in a through hole package quantity of 100 per tray.
Omron G2R-2A-H-DC12 technical specifications.
| Coil Current | 30mA |
| Coil Power | 360mW |
| Coil Resistance | 400R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Max Current Rating | 3A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 380V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 100 |
| Packaging | Tray |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | G2R |
| Termination | PC Pin |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Omron G2R-2A-H-DC12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
