
SPST-NO power relay with a 10A contact current rating and silver contact material. Features a 240VAC coil voltage with 3.8mA coil current and 30kΩ coil resistance. Operates within a temperature range of -40°C to 70°C, offering 15ms operate time and 10ms release time. Mountable via flanges, chassis, or brackets, with quick connect termination.
Omron G2R1ATAC240 technical specifications.
| Coil Current | 3.8mA |
| Coil Resistance | 30kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 240V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Height | 29.5mm |
| Lead Free | Lead Free |
| Length | 45mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 380V |
| Max Voltage Rating (DC) | 125V |
| Mount | Flanges, Chassis Mount, Brackets |
| Operate Time | 15ms |
| Package Quantity | 1 |
| Packaging | Tray |
| Relay Type | General Purpose |
| Release Time | 10ms |
| Series | G2R |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G2R1ATAC240 to view detailed technical specifications.
No datasheet is available for this part.