
The Omron G2R1ATDC5 is a general purpose relay with a 5V DC coil voltage and a contact current rating of 10A. It has a non-latching coil type and a silver contact material. The relay is designed for chassis mount with flanges and has a power consumption of 530mW. It operates within a temperature range of -40°C to 70°C and has a switching time of 15ms for operation and 5ms for release.
Omron G2R1ATDC5 technical specifications.
| Coil Current | 106mA |
| Coil Power | 530mW |
| Coil Resistance | 47R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Height | 29.5mm |
| Length | 45mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Flanges, Chassis Mount |
| Operate Time | 15ms |
| Package Quantity | 1 |
| Packaging | Tray |
| Power Consumption | 530mW |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | G2R |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G2R1ATDC5 to view detailed technical specifications.
No datasheet is available for this part.