SPNO PCB mount Latching Relay, 24V dc For Use In Power Applications
Omron G2RK-1A24DC technical specifications.
| Application(s) | POWER |
| Contact Material | Silver |
| Depth | 13mm |
| Height | 25.5mm |
| Length | 29mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| RoHS | Compliant |
No datasheet is available for this part.