Omron G2RL-1A-E12VDC technical specifications.
| Package/Case | DIP |
| Coil Current | 33.3mA |
| Coil Resistance | 360R |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 16A |
| Contact Material | Silver, Cadmium |
| Depth | 12.7mm |
| Length | 29mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operate Time | 15ms |
| Radiation Hardening | No |
| Ratings | IP54 |
| RoHS Compliant | Yes |
| Switching Current | 16A |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 440V |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Omron G2RL-1A-E12VDC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
