
Omron G2RL-24DC12BYOMB technical specifications.
| Approvals | UL, CSA, VDE |
| Coil Current | 33.3mA |
| Coil Resistance | 360R |
| Coil Voltage (DC) | 12V |
| Contact Material | Silver, Cadmium |
| Current Rating | 8A |
| Max Current Rating | 8A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 300V |
| Mount | PCB, Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Through Hole |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 380V |
| RoHS | Compliant |
Download the complete datasheet for Omron G2RL-24DC12BYOMB to view detailed technical specifications.
No datasheet is available for this part.
