Interface relay, G2RV-SL500-24 AC/DC
Checking distributor stock and pricing after the page loads.
| Connection | Spring clamp terminals |
| Contacts | 1 CO contact |
| Control voltage | 24VAC/DC |
| Load voltage, AC | 400VAC |
| Dimensions W x H x D | 6.2 x 92.5 x 107mm |
| Operating temperature | -40...+55°C |
| Switching capacity | 250VAC @ 6 A |
| RoHS | Compliant |