Omron G2RV-SL700-12VDC technical specifications.
| Control voltage | 12 VDC |
| Contacts | 1 change-over (CO) |
| Switching capacity | 250 VAC@ 6 A |
| Connection | Screw Terminal |
| Operating temperature | -40...+55 °C |
| Dimensions W x H x D | 6.2 x 92.5 x 107 mm |
| Load voltage, AC | 400 VAC |
| RoHS | Compliant |
Download the complete datasheet for Omron G2RV-SL700-12VDC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
