
The G3CN-203P1-USDC3-28 is a 3A single-pole single-throw relay module from Omron. It features a through hole package and a PC pin termination. The relay is available in a bulk packaging quantity of one. The G3CN series is a type of relay with a load current rating of 3A.
Omron G3CN-203P1-USDC3-28 technical specifications.
| Package/Case | Module |
| Load Current | 3A |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | Relay |
| Series | G3CN |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Omron G3CN-203P1-USDC3-28 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
