Omron G3DZ2R6PL12DC technical specifications.
| Depth | 6.5mm |
| Height | 12.5mm |
| Length | 18.5mm |
| Load Current | 600mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage (DC) | 14.4V |
| Min Supply Voltage (DC) | 9.6V |
| Max Voltage Rating (DC) | 14.4V |
| Mount | PCB |
| Operating Supply Voltage | 14.4V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Turn-On Delay Time | 6ms |
| RoHS | Compliant |
Download the complete datasheet for Omron G3DZ2R6PL12DC to view detailed technical specifications.
No datasheet is available for this part.
