Relay SSR 28V DC-IN 3A 48V DC-OUT 6-Pin
Omron G3HD-X03SNDC5-24 technical specifications.
| Load Current | 3A |
| Mount | Socketable |
| Mounting Style | SOCKET |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | Relay |
| Series | G3HD |
| Termination | Plug |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Omron G3HD-X03SNDC5-24 to view detailed technical specifications.
No datasheet is available for this part.