Omron G3HD202SNVDDC1224V technical specifications.
| Input Current | 25mA |
| Load Current | 2.5A |
| Mount | Socketable |
| Mounting Style | SOCKET |
| Package Quantity | 1 |
| Packaging | Bulk |
| Termination | Plug |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Omron G3HD202SNVDDC1224V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
