MOTOR STARTER 19A 480V LOAD
Omron G3JA-C419BAC/DC24 technical specifications.
| Package/Case | 200 |
| Motor Type | AC Motor |
| Mount | DIN Rail |
| Output Current | 19A |
| Package Quantity | 1 |
| Series | G3JA |
| RoHS | Not Compliant |
Download the complete datasheet for Omron G3JA-C419BAC/DC24 to view detailed technical specifications.
No datasheet is available for this part.