The Omron G3M-202PL-USDC12 is a single-pole single-throw switch with a load current rating of 2A. It features a PC pin termination and is packaged in a SIP package. The switch is designed for through hole mounting and is lead free. The G3M series is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Omron G3M-202PL-USDC12 technical specifications.
| Package/Case | SIP |
| Lead Free | Lead Free |
| Load Current | 2A |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | G3M |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
No datasheet is available for this part.
