The Omron G3M-202PL-UTUDC5 is a single-pole single-throw through hole switch with a load current rating of 2A. It is packaged in a SIP case and available in quantities of 100. The device is not RoHS compliant. It features a PC pin termination and a SPST throw configuration.
Checking distributor stock and pricing after the page loads.
Omron G3M-202PL-UTUDC5 technical specifications.
| Package/Case | SIP |
| Load Current | 2A |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | G3M |
| Termination | PC Pin |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
No datasheet is available for this part.