
Omron 2 A Solid State Relay, Zero Crossing PCB mount Triac, 6 V
Checking distributor stock and pricing after the page loads.
Omron G3MB-202P5DC technical specifications.
| Depth | 5.5mm |
| Height | 20.5mm |
| Length | 24.5mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | PCB |
| RoHS | Compliant |
No datasheet is available for this part.