Omron G3NA-210B-UTUAC100-120 technical specifications.
| Load Current | 10A |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | G3NA |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Omron G3NA-210B-UTUAC100-120 to view detailed technical specifications.
No datasheet is available for this part.