G3NA-220B 200-240VAC
Checking distributor stock and pricing after the page loads.
Omron G3NA-220B200-240VAC technical specifications.
| Isolation Voltage | 2.5kV |
| Load Current | 20A |
| Max Supply Voltage (AC) | 264V |
| Min Supply Voltage (AC) | 19V |
| Max Supply Voltage | 264V |
| Min Supply Voltage | 19V |
| Outside Diameter | 4.5mm |
| Reach SVHC Compliant | Yes |
| RMS Current (Irms) | 20A |
| Termination | Screw |
| Width | 43mm |
| RoHS | Compliant |
No datasheet is available for this part.