Omron G3NA-420BAC100-240 technical specifications.
| Load Current | 20A |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | G3NA |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Omron G3NA-420BAC100-240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.