RELAY SSR 25A@440VAC ZERO CROSS
Omron G3NA-425B-DC5-24 technical specifications.
| Height | 27mm |
| Input Current | 5mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Length | 55mm |
| Load Current | 25A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 528V |
| Mount | Panel, Chassis Mount, Screw |
| Output Current | 25A |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | Relay |
| RoHS Compliant | No |
| Series | G3NA |
| Termination | Screw |
| Throw Configuration | SPST |
| Width | 43mm |
| RoHS | Not CompliantNo |
No datasheet is available for this part.