Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron G3NA-D210B5-24DC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron G3NA-D210B5-24DC technical specifications.
| Load Current | 10A |
| Max Supply Voltage (DC) | 220V |
| Min Supply Voltage (DC) | 4V |
| Max Voltage Rating (DC) | 220V |
| Operating Supply Voltage | 220V |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Omron G3NA-D210B5-24DC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.