The Omron G3NA240BUTUDC524BYOMZ is a 2.5kV isolated power supply module with a maximum supply voltage of 264V AC and a minimum supply voltage of 19V AC. It can handle a maximum surge current of 440A and has a maximum voltage rating of 264V AC and 24V DC. The module has a termination type of screw and measures 43mm in width and 4.5mm in outside diameter. It is Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
Omron G3NA240BUTUDC524BYOMZ technical specifications.
| Isolation Voltage | 2.5kV |
| Load Current | 40A |
| Max Supply Voltage (AC) | 264V |
| Min Supply Voltage (AC) | 19V |
| Max Surge Current | 440A |
| Max Voltage Rating (AC) | 264V |
| Max Voltage Rating (DC) | 24V |
| Outside Diameter | 4.5mm |
| Reach SVHC Compliant | Yes |
| RMS Current (Irms) | 40A |
| Termination | Screw |
| Width | 43mm |
| RoHS | Compliant |
No datasheet is available for this part.