
Solid State Relay (SSR) with 5A AC load current rating and 24VDC input. Features 264V maximum output voltage, 2kV isolation voltage, and operates from -30°C to 80°C. Panel, chassis, PCB, and screw mounting options are available with quick connect termination. Approvals include UL, CSA, CE, and TUV.
Omron G3NE205TUSDC24 technical specifications.
| Approvals | UL, CSA, CE, TUV |
| Current Rating | 5A |
| Depth | 37.5mm |
| Height | 11.5mm |
| Input Current | 10mA |
| Input Type | DC |
| Isolation Voltage | 2kV |
| Lead Free | Lead Free |
| Length | 47.5mm |
| Load Current | 5A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 5A |
| Max Output Voltage | 264V |
| Mount | Panel, Chassis Mount, PCB, Screw |
| Output Current | 5A |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | Relay |
| Series | G3NE |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Omron G3NE205TUSDC24 to view detailed technical specifications.
No datasheet is available for this part.