SSR RELAY SPST-NO 150A 150-484V
Checking distributor stock and pricing after the page loads.
Omron G3NH-4150BDC5-24 technical specifications.
| Load Current | 150A |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | G3NH |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
No datasheet is available for this part.