
The Omron G3PB-215B-2-VDDC12-24 is a DC input relay with a maximum load current of 15A and a maximum output voltage of 264V. It features a chassis mount with screw termination and a DPST throw configuration. The relay is packaged in bulk with a quantity of one per unit. It is part of the G3PB series and is suitable for use in a variety of applications.
Omron G3PB-215B-2-VDDC12-24 technical specifications.
| Input Type | DC |
| Load Current | 15A |
| Max Input Current | 10mA |
| Max Output Current | 15A |
| Max Output Voltage | 264V |
| Mount | Chassis Mount, Screw |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | G3PB |
| Termination | Screw |
| Throw Configuration | DPST |
| RoHS | Compliant |
No datasheet is available for this part.