
RELAY SSR PHASE 75-264VAC 25A
Omron G3PB-225B-3H-VDDC12-24 technical specifications.
| Load Current | 25A |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | G3PB |
| Termination | Screw |
| Throw Configuration | 3PST |
| RoHS | Compliant |
No datasheet is available for this part.
