The Omron G3PB-225B-VDDC12-24 is a single-pole single-throw (SPST) switch designed for DIN rail mounting. It features a current rating of 25A and is terminated with screws. This device is available in bulk packaging and is not compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Current Rating | 25A |
| Load Current | 25A |
| Mount | DIN Rail |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | G3PB |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Not Compliant |