RELAY SSR PHASE 75-264VAC 35A
Checking distributor stock and pricing after the page loads.
| Input Current | 10mA |
| Load Current | 35A |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | G3PB |
| Termination | Screw |
| Throw Configuration | DPST |
| RoHS | Compliant |