Omron G3PB-245B-3-VDDC12-24 technical specifications.
| Load Current | 45A |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | G3PB |
| Termination | Screw |
| Throw Configuration | 3PST |
| RoHS | Compliant |
Download the complete datasheet for Omron G3PB-245B-3-VDDC12-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
