The Omron G3PB-245B-VDDC12-24 is a single-pole single-throw switch rated for 45A at 264V DC. It operates from a 24V supply and features screw termination. The switch is designed for DIN rail mounting and is available in bulk packaging. It is not RoHS compliant.
Omron G3PB-245B-VDDC12-24 technical specifications.
| Current Rating | 45mA |
| Input Type | DC |
| Load Current | 45A |
| Max Input Current | 7mA |
| Max Output Current | 45A |
| Max Output Voltage | 264V |
| Mount | DIN Rail |
| Operating Supply Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | G3PB |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Omron G3PB-245B-VDDC12-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.