RELAY SSR PHASE 200-400VAC 15A
Omron G3PB-415B-3-VDDC12-24 technical specifications.
| Package/Case | 200 |
| Load Current | 15A |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | G3PB |
| Termination | Screw |
| Throw Configuration | 3PST |
| RoHS | Compliant |
Download the complete datasheet for Omron G3PB-415B-3-VDDC12-24 to view detailed technical specifications.
No datasheet is available for this part.