
The Omron G3PB-445B-3-VDDC12-24 is a 3-position single pole single throw relay with a chassis mount and screw termination. It has a maximum input current of 10mA and a maximum output current of 45A. The relay can handle a maximum output voltage of 440V and has a load current of 45A. It is packaged in bulk with a quantity of one per package.
Sign in to ask questions about the Omron G3PB-445B-3-VDDC12-24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron G3PB-445B-3-VDDC12-24 technical specifications.
| Package/Case | 200 |
| Input Type | DC |
| Load Current | 45A |
| Max Input Current | 10mA |
| Max Output Current | 45A |
| Max Output Voltage | 440V |
| Mount | Chassis Mount, Screw |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | G3PB |
| Termination | Screw |
| Throw Configuration | 3PST |
| RoHS | Compliant |
Download the complete datasheet for Omron G3PB-445B-3-VDDC12-24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.