Sign in to ask questions about the Omron G3PB-445B-3H-VDDC12-24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron G3PB-445B-3H-VDDC12-24 technical specifications.
| Load Current | 45A |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | G3PB |
| Termination | Screw |
| Throw Configuration | 3PST |
| RoHS | Compliant |
Download the complete datasheet for Omron G3PB-445B-3H-VDDC12-24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
