RELAY SSR SLIM 480VAC 15A SCREW
Omron G3PB-515B-VDDC12-24 technical specifications.
| Load Current | 15A |
| Mount | DIN Rail |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | Relay |
| Series | G3PB |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
No datasheet is available for this part.