Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
OMRON
G3PB-525B-2H-VDDC12-24
Datasheet
Omron
G3PB-525B-2H-VDDC12-24
Obsolete
RELAY SSR PHASE 200-480VAC 25A
RELAY SSR PHASE 200-480VAC 25A
Package
200
Mounting
Chassis Mount
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Package/Case
200
Load Current
25A
Mount
Chassis Mount
Package Quantity
1
Packaging
Bulk
Series
G3PB
Termination
Screw
Throw Configuration
DPST
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account