Omron G3PE-535B-2NDC12-24 technical specifications.
| Input Current | 15mA |
| Input Type | DC |
| Load Current | 35A |
| Max Input Current | 10mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 35A |
| Max Output Voltage | 528V |
| Mount | DIN Rail, Chassis Mount, Screw, Din-Rail |
| Output Current | 35A |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | Relay |
| Series | G3PE |
| Termination | Screw |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Omron G3PE-535B-2NDC12-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.